DW-03-14-F-S-1160-002
Board Stackers & Spacers, Pin Header, 29.46 mm, 3 Contacts, Solder, 1 Rows, 2.54 mm, DW Series
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: DW-03-14-F-S-1160-002
Secondary Manufacturer Part#: DW-03-14-F-S-1160-002
- RoHS 10 Compliant
- Tariff Charges
DW-03-14-F-S-1160-002 is a DW series, single row, flexible board stacking header (FLEX STACK) with fixed tail length (2.79mm/0.110") and (2.54mm) 0.100"" pitch. Suitable for elevated board stacking applications."
- Pin header contact type
- 3 number of contacts
- Through hole straight connector mounting and vertical orientation
- 29.46mm stack height
- Phosphor bronze contact material
- Plating: gold flash on contact and matte tin on tail
- Solder contact termination
- Operating temperature range from -55°C to +125°C
- Mates: SSW, SSQ, ESW, ESQ, CES, SLW, BSW, BCS, SSM, HLE, PHF series (board) and IDSS, IDSD (cable)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Straight | ||
| Pin Header | ||
| Phosphor Bronze | ||
| Gold Flash Plated Contacts | ||
| Solder | ||
| 3 | ||
| 1 | ||
| DW Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |