PDP SEO Portlet

DW-03-07-F-S-200

Conn Board Stacker HDR 3 POS 5.08mmStack Height 2.54mm Solder ST Through Hole

Manufacturer:Samtec
Avnet Manufacturer Part #: DW-03-07-F-S-200
Secondary Manufacturer Part#: DW-03-07-F-S-200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DW-03-07-F-S-200 is a 0.100" pitch flexible board stacking header with fixed tail length. The DW series is a through-hole PCB header system with a fixed 0.110"" tail that allows designers to create part numbers for specific, non-standard board stacking hei"

  • 3 pins per row, single row
  • Gold flash on contact, matte tin on tail
  • (5.08mm) 0.200" minimum stacker height, (2.79 mm) 0.110"" tail
  • Black glass filled polyester insulator
  • Phosphor bronze terminal material
  • Oper"

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Gold
Solder
3
1
2.54 mm
DW

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
10000+
$0