PDP SEO Portlet

DW-02-10-F-S-315

Board Stackers & Spacers, Pin Header, 8 mm, 2 Contacts, Solder, 1 Rows, 2.54 mm, DW Series

Manufacturer:Samtec
Avnet Manufacturer Part #: DW-02-10-F-S-315
Secondary Manufacturer Part#: DW-02-10-F-S-315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DW-02-10-F-S-315 is a DW series, single row, flexible board stacking header (FLEX STACK) with fixed tail length (2.79mm/0.110") and (2.54mm) 0.100"" pitch. Suitable for elevated board stacking applications."

  • Pin header contact type
  • 2 number of contacts
  • Through hole straight connector mounting and vertical orientation
  • 8mm stack height
  • Phosphor bronze contact material
  • Plating: gold flash on contact and matte tin on tail
  • Solder contact termination
  • Operating temperature range from -55°C to +125°C
  • Mates: SSW, SSQ, ESW, ESQ, CES, SLW, BSW, BCS, SSM, HLE, PHF series (board) and IDSS, IDSD (cable)

Technical Attributes

Find Similar Parts

Description Value
Through Hole Straight
Pin Header
Phosphor Bronze
Gold Flash Plated Contacts
Solder
2
1
DW Series
8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.297
1000+
$0.12805
2000+
$0.1
5000+
$0.08775
10000+
$0.0873