DW-02-09-F-S-500
Board Stackers & Spacers, Pin Header, 12.7 mm, 2 Contacts, Solder, 1 Rows, 2.54 mm, DW Series
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: DW-02-09-F-S-500
Secondary Manufacturer Part#: DW-02-09-F-S-500
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Straight | ||
| Pin Header | ||
| Phosphor Bronze | ||
| Gold Flash Plated Contacts | ||
| Solder | ||
| 2 | ||
| 1 | ||
| DW Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |