PDP SEO Portlet

DW-01-08-T-S-325

Board Stackers & Spacers, Pin Header, 8.26 mm, 1 Contacts, Solder, 1 Rows, DW Series

Manufacturer:Samtec
Avnet Manufacturer Part #: DW-01-08-T-S-325
Secondary Manufacturer Part#: DW-01-08-T-S-325
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DW-01-08-T-S-325 is a DW series, single row, flexible board stacking header (FLEX STACK) with fixed tail length (2.79mm/0.110"). Suitable for elevated board stacking applications."

  • Pin header contact type
  • 1 number of contacts
  • Through hole straight connector mounting and vertical orientation
  • 8.26mm stack height
  • Phosphor bronze contact material
  • Plating: matte tin on contact and tail
  • Solder contact termination
  • Operating temperature range from -55°C to +105°C
  • Mates: SSW, SSQ, ESW, ESQ, CES, SLW, BSW, BCS, SSM, HLE, PHF series (board) and IDSS, IDSD (cable)

Technical Attributes

Find Similar Parts

Description Value
Through Hole Straight
Pin Header
Phosphor Bronze
Matte Tin Plated Contacts
Solder
1
1
DW Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  42.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.04448