DIN7A-PP-C-GF-ST-CA6
RF / Coaxial Connector, DIN 41626 / DIN 1.0/2.3, Straight Plug, Solder, 75 ohm, Belden 1694A
Click image to enlarge
Manufacturer:Samtec
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: DIN7A-PP-C-GF-ST-CA6
Secondary Manufacturer Part#: DIN7A-PP-C-GF-ST-CA6
- RoHS 10 Compliant
- Tariff Charges
- Designed to meet 3G SDI specification
- True75 75 ohm impedance
- Right-angle or Vertical orientation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Cable Mount | ||
| Copper Alloy | ||
| Gold Flash |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |