CPAS-232-ZSTT-17CW
Manufacturer:Samtec
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: CPAS-232-ZSTT-17CW
Secondary Manufacturer Part#: CPAS-232-ZSTT-17CW
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Beryllium Copper | ||
| Tin | ||
| Receptacle | ||
| Through Hole | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 43.18 mm | ||
| 43.18 x 43.18 x 4.44 mm | ||
| 4.44 mm | ||
| 43.18 mm | ||
| Solder | ||
| PGA Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |