PDP SEO Portlet

CLT-116-02-LM-D-A-K-TR

Conn Socket Strip SKT 32 POS 2mm Solder ST SMD T/R

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: CLT-116-02-LM-D-A-K-TR
Secondary Manufacturer Part#: CLT-116-02-LM-D-A-K-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Contact System: Tiger Claw
  • Orientation: Vertical
  • Termination: Through-hole, surface mount
  • Double row to 100 pins
  • Top and bottom entry pass-through options

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Solder
Receptacle
Surface Mount
2
2 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1275  Mult:1275  
USD $:
1275+
$2.61467
2550+
$2.12864
5100+
$1.63829
10200+
$1.6129
20400+
$1.5974