CLT-115-02-L-D-A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| 10 MOhm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 mm | ||
| 30 x 4 x 2.26 mm | ||
| 2.26 mm | ||
| 30 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |