PDP SEO Portlet

CLT-113-02-L-D

PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 26 Contacts, Surface Mount, CLT Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: CLT-113-02-L-D
Secondary Manufacturer Part#: CLT-113-02-L-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CLT series from Samtec are Tiger Claw rugged and reliable dual wipe socket strips. These low profile socket strips mates with Samtec TMM, TMMH, MTMM, MMT, TW and TSH series of connectors.

  • 2mm pitch (2 to 50 contacts per row) with surface mount and vertical orientation
  • High operating temperature range of -55°C to 125°C
  • 10µ" gold plated contacts
  • Black liquid crystal polymer insulator material
  • Contact material is phosphor bronze
  • Contact resistance is 10mohm
  • Tiger Claw contact system
  • Complies with UL E111594 standard
  • Mating cycles is 100
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Gold
Solder
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.8518
500+
$2.15745
1000+
$1.7751
2500+
$1.40589
5000+
$1.02125