CLT-108-02-F-D-P-TR
Conn Socket Strip SKT 16 POS 2mm Solder ST SMD T/R
Manufacturer:Samtec
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: CLT-108-02-F-D-P-TR
Secondary Manufacturer Part#: CLT-108-02-F-D-P-TR
- RoHS 10 Compliant
- Tariff Charges
- Contact System: Tiger Claw
- Orientation: Vertical
- Termination: Through-hole, surface mount
- Double row to 100 pins
- Top and bottom entry pass-through options
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 2 | ||
| 2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |