PDP SEO Portlet

CLP-117-02-G-D

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Surface Mount, CLP Series

Manufacturer:Samtec
Avnet Manufacturer Part #: CLP-117-02-G-D
Secondary Manufacturer Part#: CLP-117-02-G-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CLP series from Samtec are Tiger Claw low profile rugged reliable dual wipe socket strips. These surface mount socket strips mates with Samtec FTSH, FTS and FW series of connectors.

  • Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row (-D)
  • High operating temperature range of -55°C to 125°C
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Voltage rating is 240VAC/340VDC
  • Complies with UL E111594 standard
  • 10µ" gold plated contacts
  • Mating cycles is 100
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Receptacle
Black
Gold
260
Surface Mount
MSL 1 - Unlimited
-55 to 125 °C
1.2700 mm
3.05 mm
22.02 x 3.05 x 2.29 mm
2.29 mm
22.02 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.0078
500+
$4.2354
1000+
$3.58163
2500+
$3.56317
5000+
$3.5447