CLM-112-02-F-D-K-TR
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 24 Contacts, Surface Mount, Tiger Claw CLM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -55 to 125 °C | ||
| 1.0000 mm | ||
| 2.54 mm | ||
| 12.43 x 2.54 x 2.26 mm | ||
| 2.26 mm | ||
| 12.43 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |