PDP SEO Portlet

CLM-105-02-L-D

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Surface Mount, CLM Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: CLM-105-02-L-D
Secondary Manufacturer Part#: CLM-105-02-L-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CLM-105-02-L-D is a 10-pole 2-row 1mm Tiger Claw™ Rugged Reliable Micro Socket Strip with 10µinch (0.25µm) gold-plated phosphor bronze contacts, matte tin plated tail and LCP insulator. The CLM series socket strip is compatible with FTM, FTMH and MW series connectors.

  • 2.8A Current rating
  • 15mO Contact resistance
  • 1.5oz (0.42N) Average insertion force
  • 40g (0.39N) Average normal force
  • 0.75oz (0.21N) Average withdrawal force
  • Lead-free solderable
  • Black colour

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Gold
Solder
1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.1186
1000+
$1.4175
2000+
$1.21728
5000+
$0.94969
10000+
$0.63293