CLE-129-01-G-DV
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 58 Contacts, Surface Mount, CLE Series
- RoHS 10 Compliant
- Tariff Charges
- Available up to 180 positions
- Available with cost saving gold plating
- Cost effective Tiger Beam contact system
- Ideal for pass-through applications
- Optional tape and reel packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Beryllium Copper | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Gold | ||
| 260 | ||
| 15 MOhm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 14 POS | ||
| 2 | ||
| -55 to 125 °C | ||
| 0.8000 mm | ||
| 3.18 mm | ||
| 23.2 x 3.18 x 3.3 mm | ||
| 3.3 mm | ||
| 23.2 mm | ||
| Solder | ||
| Socket Strip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |