CJT-T-P-GF-RA-BH1
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: CJT-T-P-GF-RA-BH1
Secondary Manufacturer Part#: CJT-T-P-GF-RA-BH1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| 2Signal | ||
| Plug | ||
| Through Hole | ||
| 2 POS | ||
| 1 | ||
| 18.85 mm | ||
| 10.16 x 18.85 mm | ||
| 10.16 mm | ||
| Solder | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |