CES-134-01-S-D
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 68 Contacts, Solder, CES Series, Phosphor Bronze
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: CES-134-01-S-D
Secondary Manufacturer Part#: CES-134-01-S-D
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PET (Polyester), Glass Filled Body | ||
| Through Hole Mount | ||
| Straight | ||
| Board-to-Board | ||
| Receptacle Female Contact | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Solder | ||
| 68 | ||
| 2 | ||
| 2.54 mm | ||
| CES Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |