PDP SEO Portlet

CES-102-02-G-S-RA

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount Right Angle

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: CES-102-02-G-S-RA
Secondary Manufacturer Part#: CES-102-02-G-S-RA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CES series from Samtec are closed entry low profile socket strips. These through hole socket strips mates with Samtec TLW, TSW, MTLW, MTSW, HW, EW, ZW, DW, HTSW, PHT and HMTSW series of connectors.

  • Orderable with single/dual rows (-S/-D options)
  • Pitch spacing is 2.54mm (1 to 50 contacts per row) with right angle (-RA) orientation
  • High operating temperature range of -55°C to 125°C for 20µ" gold plated contacts
  • Black glass filled polyester insulator material
  • Voltage rating is 400VAC
  • Contact resistance is 10mohm
  • Dual leaf contact system
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Contact material is phosphor bronze
"

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Gold
Solder
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  125.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.6958
1000+
$0.40165
2000+
$0.37464
5000+
$0.31992
10000+
$0.23671