CC83L-2426-L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Straight | ||
Discrete Wire Housing | ||
Phosphor Bronze | ||
Gold | ||
Signal | ||
Receptacle | ||
Matte Tin over Nickel | ||
Cable Mount | ||
0.25 um | ||
11 x 2.16 x 2.18 mm | ||
CC83L | ||
No | ||
Crimp | ||
26 to 24, 26 AWG |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8538908140 |
Schedule B: | 8538907080 |