CC81R-2830-01-L
Manufacturer:Samtec
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: CC81R-2830-01-L
Secondary Manufacturer Part#: CC81R-2830-01-L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Board | ||
| Beryllium Copper | ||
| Gold Over Nickel | ||
| Signal | ||
| Socket | ||
| Matte Tin Over Nickel | ||
| Cable Mount | ||
| -40 to 125 to 125 °C | ||
| Reel | ||
| 0.25 µm | ||
| 10.21 x 1.37 x 1.45 mm | ||
| CC81R | ||
| No | ||
| Crimp | ||
| 30 to 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |