CC81R-2426-01-L
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: CC81R-2426-01-L
Secondary Manufacturer Part#: CC81R-2426-01-L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Discrete Wire Housing | ||
| Beryllium Copper | ||
| Gold | ||
| Signal | ||
| Receptacle | ||
| Matte Tin Over Nickel | ||
| 3.8 A | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 0.25 um | ||
| S2SD/S2SDT | ||
| No | ||
| Crimp | ||
| 26 to 24, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |