CC81L-2426-01-S
Contact, Socket, Crimp, 24 AWG, Gold Plated Contacts
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: CC81L-2426-01-S
Secondary Manufacturer Part#: CC81L-2426-01-S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Board Connector | ||
| Beryllium Copper | ||
| Gold | ||
| Signal | ||
| Receptacle | ||
| Matte Tin | ||
| 3.8 A | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 30 um | ||
| 10.21 x 2.21 x 2.06 mm | ||
| CC81L | ||
| No | ||
| Crimp | ||
| 26 to 24, 17 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |