PDP SEO Portlet

CC79L-2024-01-S

Contact, CC79, Socket, Crimp, 20 AWG, Gold Plated Contacts, IPD1 Series Connectors

Manufacturer:Samtec
Avnet Manufacturer Part #: CC79L-2024-01-S
Secondary Manufacturer Part#: CC79L-2024-01-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CC79L-2024-01-S is a Socket Contact made of phosphor bronze with gold plated finish. The miniMate® crimp contact accepts 24 to 20AWG wire. It mates with the IPD1 series discrete wire housings.

  • 20 to 30 AWG PVC cable
  • 24 to 30 AWG Teflon cable
  • Assembly tooling available
  • Loose contacts

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Housing
Phosphor Bronze
Gold Over Nickel
Signal
Socket
Tin Over Nickel
4.8 A
Cable Mount
0.762 um
CC79L
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  5141.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.3136
2+
$0.312
4+
$0.3104
8+
$0.3088
16+
$0.3072