CC79L-2024-01-L
Contact, miniMate®, CC79L, Socket, Crimp, 20 AWG, Gold Plated Contacts
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: CC79L-2024-01-L
Secondary Manufacturer Part#: CC79L-2024-01-L
- RoHS 10 Compliant
- Tariff Charges
The CC79L-2024-01-L is a 0.100" Mini Mate® Crimp Contact and mates with IPD1 discrete wire socket housing. It is made of phosphor bronze with gold-plated finish."
- 20 to 24 AWG Cable Conductor Size
- 10µ" Gold on Contact, Bright Acid Tin on Tail
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| Phosphor Bronze | ||
| Gold | ||
| Signal | ||
| Receptacle | ||
| Cable Mount | ||
| No | ||
| Crimp | ||
| 24 to 20, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |