CC79L-2024-01-F
Contact, miniMate®, IPD1 Series, Socket, Crimp, 20 AWG, Gold Plated Contacts
- RoHS 10 Compliant
- Tariff Charges
The CC79L-2024-01-F is a Crimp Socket Contact made of phosphor bronze with gold-plated finish. The contact in the Mini Mate® housing (IPD1) for customizable polarization. It features crimp contact terminations.
- Loose contacts
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| Phosphor Bronze | ||
| Gold | ||
| Signal | ||
| Receptacle | ||
| Cable Mount | ||
| No | ||
| Crimp | ||
| 24 to 20, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |