PDP SEO Portlet

CC69L-2024-01-T-SP

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:Samtec
Avnet Manufacturer Part #: CC69L-2024-01-T-SP
Secondary Manufacturer Part#: CC69L-2024-01-T-SP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • .165 (4.19 mm) pitch
  • Phosphor bronze crimp termination contact
  • 16 to 24 AWG PVC or Teflon cable
  • Loose contacts
  • Assembly tooling available
"

Technical Attributes

Find Similar Parts

Description Value
Straight
Connector Power
Phosphor Bronze
Tin
Power
Receptacle
Tin
Cable Mount
-55 to 105 °C
15.97 x 2.84 x 2.64 mm
IPBD
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  742.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.2548
2+
$0.2535
4+
$0.2522
8+
$0.2509
16+
$0.1625