CC10L-1012-L
Contact F Crimp ST Cable Mount Loose
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Matte Tin | ||
| Cable Mount | ||
| 0.25 µm | ||
| 22.45 x 9.6 | ||
| CC10L | ||
| No | ||
| Crimp | ||
| 12 to 10, 17 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |