PDP SEO Portlet

CC09M-01-GF

Contact, CC09 Series, Socket, Crimp, Gold Plated Contacts

Manufacturer:Samtec
Avnet Manufacturer Part #: CC09M-01-GF
Secondary Manufacturer Part#: 83X7062
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CC09M-01-GF is a dual leaf Crimp Contact made of phosphor bronze with gold-plated finish.

  • 1.00 mm (.0394") pitch
  • Crimp-style dual leaf contact
  • Assembly tooling available
  • Reeled contacts (5k reel)
"

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Connectors
Phosphor Bronze
Gold Flash
Signal
Receptacle
Gold Flash
3.3 A
Cable Mount
-55 to 85 °C
4.35 x 1.42 x 1.21 mm
CC09
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: