CC03M-2830-01-H
Contact, CC03 Series, Socket, Crimp, 28 AWG, Gold Plated Contacts
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: CC03M-2830-01-H
Secondary Manufacturer Part#: CC03M-2830-01-H
- RoHS 10 Compliant
- Tariff Charges
- .050" (1.27 mm) pitch
- High-performance multi-finger Beryllium Copper contact
- Accepts 28 and 30 AWG cable
- Reeled contacts (5k reel)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| Beryllium Copper | ||
| Gold | ||
| Signal | ||
| Receptacle | ||
| Gold over Nickel | ||
| 15 MOhm | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 0.76 µm | ||
| No | ||
| Crimp | ||
| 30 to 28 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |