CC03L-2830-01-H
Contact SKT Crimp ST Cable Mount Loose Piece
Manufacturer:Samtec
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: CC03L-2830-01-H
Secondary Manufacturer Part#: CC03L-2830-01-H
- RoHS 10 Compliant
- Tariff Charges
The CC03L-2830-01-G is a Socket Contact, made of beryllium copper with gold-plated finish. The CC03L series socket contact is suitable for use with ISDF series discrete wire housing connectors. The contact accepts 30 to 28AWG wires.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| Beryllium Copper | ||
| Gold | ||
| Signal | ||
| Receptacle | ||
| Gold | ||
| Cable Mount | ||
| -55 to 80 °C | ||
| No | ||
| Crimp | ||
| 30 to 28, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |