BTSW-120-01-T-D
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: BTSW-120-01-T-D
Secondary Manufacturer Part#: BTSW-120-01-T-D
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Phosphor Bronze | ||
| Tin | ||
| Black | ||
| Through Hole | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 50.8 x 5.08 mm | ||
| 5.08 mm | ||
| 50.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |