BTSW-103-01-F-S
Manufacturer:Samtec
Product Category:
Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: BTSW-103-01-F-S
Secondary Manufacturer Part#: BTSW-103-01-F-S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Phosphor Bronze | ||
| Gold | ||
| Black | ||
| Through Hole | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 7.62 x 2.54 mm | ||
| 2.54 mm | ||
| 7.62 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |