PDP SEO Portlet

BTMM-104-01-T-D

Jumper (Busbar), Jumper, Printed Circuit Boards, 8 Ways, 2 mm, BTMM

Manufacturer:Samtec
Avnet Manufacturer Part #: BTMM-104-01-T-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: 2.00 mm (.0787")
  • Positions: 1 to 100
  • Color: Black
"

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 1 Weeks ,2 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 1.0494
1+
$1.0494
1000+
$0.45256
2000+
$0.41911
5000+
$0.34304
10000+
$0.26125
SubTotal:
$1.05