PDP SEO Portlet

BTMM-101-01-T-S

Jumper (Busbar), Jumper, Printed Circuit Boards, 1 Ways, 2 mm, BTMM

Manufacturer:Samtec
Avnet Manufacturer Part #: BTMM-101-01-T-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: 2.00 mm (.0787")
  • Positions: 1 to 100
  • Color: Black
"

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 1 Weeks ,3 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.15741
1+
$0.15741
1000+
$0.066
2000+
$0.05783
5000+
$0.0479
10000+
$0.04762
SubTotal:
$0.16