PDP SEO Portlet

BTMM-101-01-T-D

Jumper (Busbar), Jumper, Printed Circuit Boards, 2 Ways, 2 mm, BTMM

Manufacturer:Samtec
Avnet Manufacturer Part #: BTMM-101-01-T-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: 2.00 mm (.0787")
  • Positions: 1 to 100
  • Color: Black
"

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 1 Weeks ,2 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.26928
1+
$0.26928
1000+
$0.11229
2000+
$0.0988
5000+
$0.0819
10000+
$0.08148
SubTotal:
$0.27