BTH-090-02-L-D-A-K-TR
Conn Micro Terminal HDR 180 POS 0.5mm Solder ST SMD T/R
- RoHS 10 Compliant
- Tariff Charges
- Six standard positions, up to 300 I/O pins
- Extended Life Product (E.L.P. )
- Stack height of 5.0 mm (.197); Other heights available as application specific
- Available in cost saving gold plating
- Standard alignment pin feature
- Optional tape and reel packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| Header | ||
| Surface Mount | ||
| 0.5 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |