BTE-020-01-L-D-A-K-FR
Mezzanine Connector, Header, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount Straight, Phosphor Bronze
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| Header | ||
| Surface Mount | ||
| 40 | ||
| 2 | ||
| 0.8 mm | ||
| BTE | ||
| 5 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |