PDP SEO Portlet

BSW-122-04-S-S

PCB Receptacle, Bottom Entry, Board-to-Board, 2.54 mm, 1 Rows, 22 Contacts, Through Hole Mount

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: BSW-122-04-S-S
Secondary Manufacturer Part#: BSW-122-04-S-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BSW series from Samtec are Tiger Buy bottom entry socket strips. These are through hole socket strips with 0.025" (0.635mm) square post and mates with Samtec TSW, MTSW, HTSW, MTLW, TSM, EW, ZW, HW, DW and PHT series of connectors. BSW series has standard and low insertion force contacts with standard solder tails and mounts on the underside of PCB for extra low profile applications."

  • Single row/single row more plug space/single row extended plug space/dual row (-S/-E/-M/-D) options
  • Pitch spacing is 2.54mm (2 to 36 contacts per row) with vertical orientation
  • Ideal for soldering and plugging from the same side of the board
  • Low profile connections and high temperature soldering
  • Black thermoplastic insulator material
  • Contact material is phosphor bronze
  • High operating temperature range of -55°C to 125°C for 30µ" gold plated contacts
  • Contact resistance is 10mohm
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Standoff options for single and double rows
"

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold
Solder
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.3856
500+
$3.60854
1000+
$3.33253
2500+
$2.62156
5000+
$1.84762