BSW-103-04-T-S
Conn Bottom Mount Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
- Bottom mount socket strips accept .025 SQ terminals.
- Ideal for soldering and plugging from the same side of the board.
- For low profile connections and high temperature soldering.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| Black | ||
| Matte Tin | ||
| 10 MOhm | ||
| Through Hole | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 5.08 mm | ||
| 8.13 x 5.08 x 8.89 mm | ||
| 8.89 mm | ||
| 8.13 mm | ||
| Solder | ||
| Bottom Mount Socket Strip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |