BNC7T-J-P-HN-RA-BH1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Right Angle | ||
| Panel Mount|Through Hole | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| 12 GHz | ||
| 75 Ohm | ||
| BNC7T |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694040 |