BKT-117-01-F-V-A
Pin Header, Board-to-Board, 2.8 A, 1 mm, 2 Rows, 17 Contacts, Surface Mount, BKT Series, Shrouded
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: BKT-117-01-F-V-A
Secondary Manufacturer Part#: BKT-117-01-F-V-A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Straight | ||
| Straight | ||
| Shrouded | ||
| Board-to-Board | ||
| PCB Header | ||
| Phosphor Bronze | ||
| Surface Mount | ||
| 17 | ||
| 2 | ||
| BKT Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |