PDP SEO Portlet

BDL-127-G-E

Manufacturer:Samtec
Avnet Manufacturer Part #: BDL-127-G-E
Secondary Manufacturer Part#: BDL-127-G-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Brass|Phosphor Bronze
Gold
Header
Black
Gold
1 A
Through Hole
2
-55 to 125 °C
2.5400 mm
5.08 mm
68.58 x 5.08 x 4.52 mm
4.52 mm
68.58 mm
Solder
Unshrouded Header

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$19.5314
100+
$13.28268
250+
$12.04076
500+
$9.35738
1000+
$6.6125