PDP SEO Portlet

BCS-130-T-D-HE

Conn Socket Strip SKT 60 POS 2.54mm Solder RA Thru-Hole Tube

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: BCS-130-T-D-HE
Secondary Manufacturer Part#: BCS-130-T-D-HE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: .100 (2.54 mm)
  • Contact System: Tiger Claw
  • Orientation: Vertical, horizontal
  • Termination: Through-hole
  • Single and double row up to 100 pins
  • Top and bottom entry pass-through options
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Tin
Solder
13 POS
1
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.0786
100+
$4.0976
500+
$3.17831
1000+
$2.691
2000+
$2.16795