BCS-124-L-S-HE
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 24 Contacts, Solder, Tiger Claw BCS Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: BCS-124-L-S-HE
- RoHS 10 Compliant
- Tariff Charges
BCS-124-L-S-HE is a Tiger Claw™ BCS series, single row, 2.54mm (0.100") pitch, pass-through socket strip. Suitable for top- and bottom-entry applications, the BCS utilizes the Samtec Tiger Claw™ dual-wipe contact system to allow for pass-through contact arrangements.
- 24 number of contacts
- Solder contact
- Through hole connector mounting
- Right angle connector orientation
- Horizontal entry
- Operating temperature range from -55°C to +125°C
- Plating: 10µ" light selective gold in contact area, matte tin on tail
- LCP (Liquid Crystal Polymer) connector body material
- Phosphor bronze contact material
- Mates with TSW, MTSW, HTSW, HMTSW, TSS, ZSS, DW, EW, ZW, HW, TSM, MTLW, PHT series
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Mount | ||
| Phosphor Bronze | ||
| Receptacle Female Contact | ||
| LCP (Liquid Crystal Polymer) Body | ||
| 1 Rows | ||
| Solder | ||
| Right Angle | ||
| Tiger Claw BCS Series | ||
| 24 Contacts | ||
| null | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |