PDP SEO Portlet

BCS-116-L-S-HE-004

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole Mount, BCS Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: BCS-116-L-S-HE-004
Secondary Manufacturer Part#: BCS-116-L-S-HE-004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: .100" (2.54 mm)
  • Contact System: Tiger Claw
  • Orientation: Vertical, horizontal
  • Termination: Through-hole
  • Single and double row up to 100 pins
  • Top and bottom entry pass-through options
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Phosphor Bronze
Gold
Solder
13 POS
1
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.0
500+
$2.12078
1000+
$1.98
2500+
$1.4605
5000+
$1.2275