BCS-113-F-S-TE
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 13 Contacts, Solder, Tiger Claw BCS Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: BCS-113-F-S-TE
Secondary Manufacturer Part#: BCS-113-F-S-TE
- RoHS 10 Compliant
- Tariff Charges
BCS-113-F-S-TE is a Tiger Claw™ BCS series, single row, 2.54mm (0.100") pitch, pass-through socket strip. Suitable for top- and bottom-entry applications, the BCS utilizes the Samtec Tiger Claw™ dual-wipe contact system to allow for pass-through contact arrangements."
- 13 number of contacts
- Solder contact
- Through hole connector mounting
- Straight connector orientation
- Top entry
- Operating temperature range from -55°C to +125°C
- Plating: 3µ" flash selective gold contact area, matte tin on tail
- LCP (Liquid Crystal Polymer) connector body material
- Phosphor bronze contact material
- Mates with TSW, MTSW, HTSW, HMTSW, TSS, ZSS, DW, EW, ZW, HW, TSM, MTLW, PHT series
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Through Hole Mount | ||
| Straight | ||
| Board-to-Board | ||
| Receptacle Female Contact | ||
| Phosphor Bronze | ||
| Gold Flash Plated Contacts | ||
| Solder | ||
| 13 | ||
| 1 | ||
| Tiger Claw BCS Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |