PDP SEO Portlet

BCS-110-L-D-PE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, Tiger Claw BCS

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: BCS-110-L-D-PE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: .100" (2.54 mm)
  • Contact System: Tiger Claw
  • Orientation: Vertical, horizontal
  • Termination: Through-hole
  • Single and double row up to 100 pins
  • Top and bottom entry pass-through options

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks ,1 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 2.772
1+
$2.772
1000+
$1.89125
2000+
$1.56173
5000+
$1.28834
10000+
$1.0622
SubTotal:
$2.77