BCS-108-L-D-PE
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Solder, Tiger Claw BCS Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: BCS-108-L-D-PE
Secondary Manufacturer Part#: BCS-108-L-D-PE
- RoHS 10 Compliant
- Tariff Charges
The BCS series from Samtec are Tiger Claw pass through socket strips. These through hole socket strips mates with Samtec TSW, MTSW, HTSW, HMTSW, TSS, ZSS, DW, EW, ZW, HW, TSM, MTLW and PHT series of connectors.
- Orderable with single and dual row (-S/-D) options
- Pitch spacing is 2.54mm (1 to 50 contacts per row)
- Featured with pass through entry (-PE) option
- Black liquid crystal polymer insulator material
- Contact material is phosphor bronze
- 10µ" gold plated contacts
- Tiger Claw contact system
- Contact resistance is 10mohm
- Complies with UL E111594 and CSA 090871_0_000 standards
- High operating temperature range of -55°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Through Hole Mount | ||
| Straight | ||
| Board-to-Board | ||
| Receptacle Female Contact | ||
| -999 | ||
| Gold Plated Contacts | ||
| Solder | ||
| 16 | ||
| 2 | ||
| 2.54 mm | ||
| Tiger Claw BCS Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |