PDP SEO Portlet

BCS-105-L-D-TE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Mount, Tiger Claw BCS

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: BCS-105-L-D-TE
Secondary Manufacturer Part#: BCS-105-L-D-TE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BCS-105-L-D-TE is a 10-pole 2-row 2.54mm Tiger Claw™ Pass-through Socket Strip with 10µinch (0.25µm) gold-plated phosphor bronze contacts and matte tin plated tail. Liquid crystal polymer insulator and top entry body orientation. The BCS series pass-through socket strip is compatible with DW, EW, HMTSW, HTSW, HW-SM, HW-TH, LCW, MTLW, MTSW, PHT, TSM, TSS, TSW, ZSS and ZW series connectors.

  • Orderable with single and dual row (-S/-D) options
  • Pitch spacing is 2.54mm (1 to 50 contacts per row)
  • Featured with top entry (-TE) option
  • Black liquid crystal polymer insulator material
  • Contact material is phosphor bronze
  • 10µ" gold plated contacts
  • Tiger Claw contact system
  • Contact resistance is 10mohm
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • High operating temperature range of -55°C to 125°C
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Gold
Solder
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.7542
1000+
$1.41641
2000+
$1.16584
5000+
$0.94814
10000+
$0.78101