BCS-102-S-S-DE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Matte Tin | ||
| 260 | ||
| 10 MOhm | ||
| Through Hole | ||
| 13 POS | ||
| 1 | ||
| -55 to 125 °C | ||
| 2.5400 mm | ||
| 2.54 mm | ||
| 5.08 x 2.54 x 7.37 mm | ||
| 7.37 mm | ||
| 5.08 mm | ||
| Solder | ||
| Socket Strip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |